
TE Connectivity PRASA1-16L-BB000 technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASA1-16L-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
