TE Connectivity PRASA1-16L-BR0BW technical specifications.
| Contact Plating | Nickel |
| Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Series | PRA |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASA1-16L-BR0BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.