Illuminated rocker switch featuring SPST ON-OFF function and quick connect termination. Rated for 16A at 250VAC, with a mechanical life exceeding 100,000 cycles. Black nylon/polycarbonate actuator with a red LED illumination. Panel mount design with a straight orientation.
TE Connectivity PRASC1-16F-BBR00 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Red |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASC1-16F-BBR00 to view detailed technical specifications.
No datasheet is available for this part.
