
Illuminated rocker switch featuring a SPDT (Single Pole Double Throw) configuration with an ON-(ON) momentary function. Rated for 16A at 250VAC, this switch boasts a mechanical life exceeding 100,000 cycles and an electrical life of 6,000 cycles. It utilizes tin and silver contact materials with silver plating, and a black nylon actuator. Panel mountable with quick connect termination, it operates within a temperature range of -20°C to 85°C and is dust-proof and RoHS compliant.
TE Connectivity PRASD2-16F-BB000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Approvals | UL, VDE |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Illuminated |
| Length | 21mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASD2-16F-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
