
SPDT Rocker Switch, 16A, 250VAC, panel mount, with a 3-position On-Off-On function. Features black nylon/polycarbonate actuator, tin/silver contacts with silver plating, and quick connect termination. Rated for 6000 electrical cycles and 100,000 mechanical cycles, operating between -20°C and 85°C. Dust-proof and VDE tested, this RoHS compliant switch is supplied in trays of 100.
TE Connectivity PRASD3-16F-BB000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASD3-16F-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
