
Illuminated rocker switch, SPST, panel mount, featuring a 16A current rating and 250V AC maximum voltage. Offers a mechanical life of 100,000 cycles and electrical life of 6,000 cycles. Constructed with a black nylon and polycarbonate actuator, and tin/silver contacts with silver plating. Operates within a temperature range of -20°C to 85°C and is RoHS compliant.
TE Connectivity PRBSA1-16F-BB000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Actuator Type | Rocker |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 18.5mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PRB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRBSA1-16F-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
