
SPST rocker switch featuring a quick connect termination and a curved black actuator. Rated for 16A at 250VAC, with a 125VAC rating also specified. Offers a mechanical life exceeding 100,000 cycles and an electrical life of 6,000 cycles. Constructed with nylon and polycarbonate actuator materials, and tin/silver contacts with silver plating. Panel mountable with a straight orientation, operating within a temperature range of -20°C to 85°C. VDE tested and RoHS compliant.
TE Connectivity PRBSA1-16F-BB0BW technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Depth | 18.5mm |
| Electrical Life | 6000Cycles |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PRB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRBSA1-16F-BB0BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.