SPST rocker switch featuring a 16A 250VAC current rating and quick connect termination. Designed for panel mounting, this switch offers a mechanical life exceeding 100,000 cycles and an electrical life of 6,000 cycles. Contact material is tin with silver plating, supporting up to 372.85VA. Operating temperature range is -20°C to 85°C, with VDE testing and RoHS compliance.
TE Connectivity PRBSA1-16F-BB0CW technical specifications.
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 18.5mm |
| Electrical Life | 6000Cycles |
| Length | 31.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PRB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRBSA1-16F-BB0CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.