
Illuminated rocker switch featuring a Single Pole Double Throw (SPDT) configuration with an On-Off-On function. Rated for 16A at 250VAC, this switch boasts a mechanical life exceeding 100,000 cycles and an electrical life of 6,000 cycles. Terminates via quick connect and mounts to panels with a vertical orientation. Contact material is tin and silver with silver plating, operating within a temperature range of -20°C to 85°C.
TE Connectivity PRBSD3-16F-BB000 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Height | 17.9mm |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 6000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PRB |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRBSD3-16F-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
