TE Connectivity PRCDA1-20L-BB0BW technical specifications.
| Current Rating | 20A |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRCDA1-20L-BB0BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.