TE Connectivity PRCSA1-20L-BB000 technical specifications.
| Current Rating | 10A |
| Mount | Solder |
| Package Quantity | 1 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRCSA1-20L-BB000 to view detailed technical specifications.
No datasheet is available for this part.