
DPDT Power Relay with a 30A contact current rating and 240VAC maximum voltage rating. Features a 120VAC coil voltage with 9.8W coil power and 85mA coil current. Designed for chassis or panel mounting with screw termination. Approvals include UL and CSA, with RoHS compliance. Operating temperature range from -55°C to 45°C.
TE Connectivity PRD-11AG0-120 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Power | 9.8W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Input Current | 30A |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 9.8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11AG0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
