DPDT General Purpose Relay, panel mount, featuring a 120VAC coil with 9.8W power consumption and 85mA current. Contacts rated for 20A with silver material, suitable for power applications. Operates with a 40ms operate time and 20ms release time, within a -55°C to 45°C temperature range. Includes screw termination and chassis mounting.
TE Connectivity PRD-11AH0-120 technical specifications.
| Application(s) | POWER |
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Power | 9.8W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 63.8mm |
| Height | 63.5mm |
| Length | 85.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11AH0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.