TE Connectivity PRD-11AH0-208 technical specifications.
| Coil Current | 41.7mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 208V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 40ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11AH0-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.