TE Connectivity PRD-11AJ0-12 technical specifications.
| Coil Current | 820mA |
| Coil Resistance | 3.2R |
| Coil Voltage (AC) | 12V |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Resistance | 3.2R |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PRD-11AJ0-12 to view detailed technical specifications.
No datasheet is available for this part.