DPDT power relay with a 20A contact current rating and 120VAC coil voltage. Features silver, cadmium contacts, a non-latching coil type, and a coil resistance of 290 Ohms with 85mA coil current. This general-purpose relay offers a 40ms operate time and 20ms release time, with a maximum DC voltage rating of 125V. Designed for chassis mounting with screw termination, it operates within a temperature range of -55°C to 45°C. Dimensions are 85.7mm (length) x 63.8mm (width) x 63.5mm (height).
TE Connectivity PRD-11AJ0-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 85.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Width | 63.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11AJ0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.