TE Connectivity PRD-11AJ0-240 technical specifications.
| Coil Current | 43mA |
| Coil Resistance | 1.2kR |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Resistance | 1200R |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PRD-11AJ0-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.