
DPDT General Purpose Electromechanical Relay featuring a 120V AC coil with 9.8W power consumption and 85mA coil current. Contact rating is 25A at 240V AC, with silver contact material. Chassis mount termination via screw, operating temperature range from -55°C to 45°C. Momentary action with 40ms operate and 20ms release times.
TE Connectivity PRD-11AY0-120 technical specifications.
| Application(s) | POWER |
| Coil Current | 85mA |
| Coil Power | 9.8W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Input Current | 25A |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Chassis |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 9.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity PRD-11AY0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.