DPDT General Purpose Electromechanical Relay featuring a 240VAC coil with 9.8W power consumption and 43mA coil current. Contact ratings include 25A current and 240VAC voltage, with silver contact material. Panel mount design with screw termination, operating within a -55°C to 45°C temperature range. UL and CSA approvals, RoHS compliant.
TE Connectivity PRD-11AY0-240 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 43mA |
| Coil Power | 9.8W |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Input Current | 25A |
| Lead Free | Not Applicable |
| Length | 85.73mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Tray |
| Power Consumption | 9.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11AY0-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
