
DPDT Power Relay with a 20A contact current rating and 110VDC coil voltage. Features a non-latching coil type, silver contact material, and screw termination. Operates within a temperature range of -55°C to 80°C, with a maximum DC voltage rating of 125V. Chassis mountable with dimensions of 85.73x63.8x63.5mm. Approvals include UL and CSA.
TE Connectivity PRD-11DH0-110 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 18.2mA |
| Coil Power | 9.8W |
| Coil Resistance | 6.05kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 85.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DH0-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
