
DPDT General Purpose Electromechanical Relay for power applications. Features a 24VDC coil with 84mA current and 2000mW power consumption. Offers a 20A contact current rating with silver contacts and a 125VDC maximum voltage rating. Designed for panel or chassis mounting with screw termination. Operates within a temperature range of -55°C to 80°C, with operate and release times of 40ms and 20ms respectively. UL and CSA approved, RoHS compliant.
TE Connectivity PRD-11DH0-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 84mA |
| Coil Power | 9.8W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 63.8mm |
| Height | 63.5mm |
| Length | 85.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Switch Function | DPDT |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DH0-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
