
DPDT power relay with a 20A contact current rating and 48VDC coil voltage. Features a 1.15kΩ coil resistance, 9.8W coil power, and 41.7mA coil current. Rated for 125VDC maximum voltage and operates within a -55°C to 80°C temperature range. Chassis mountable with screw termination, this general-purpose relay is UL and CSA approved, lead-free, and RoHS compliant.
TE Connectivity PRD-11DH0-48 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 41.7mA |
| Coil Power | 9.8W |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Panel, Chassis |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DH0-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
