
DPDT General Purpose Power Relay with a 20A contact current rating and silver contact material. Features a 12V DC non-latching coil with 169mA coil current and 71 Ohm resistance. Operates within a temperature range of -55°C to 80°C, with a maximum DC voltage rating of 125V. Chassis mountable with quick connect termination, offering 40ms operate time and 20ms release time. RoHS compliant and ELV compliant.
TE Connectivity PRD-11DH1-12 technical specifications.
| Coil Current | 169mA |
| Coil Resistance | 71R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 63.8mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 85.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 71R |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DH1-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
