
DPDT General Purpose Electromechanical Relay featuring a 110VDC coil with 18.2mA coil current and 2000mW coil power. This relay offers a 25A contact current rating with silver contacts, suitable for power applications. It supports panel or chassis mounting via screw termination and operates within a temperature range of -55°C to 80°C. Approvals include UL and CSA, with a 240VAC maximum voltage rating.
TE Connectivity PRD-11DY0-110 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 18.2mA |
| Coil Power | 9.8W |
| Coil Resistance | 6.05kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 85.73mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DY0-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.