
DPDT power relay with a 25A contact current rating and 240VAC voltage rating. Features a 48VDC coil voltage, 2W coil power, and 1.15kR coil resistance. Designed for general purpose applications, this chassis mount relay offers screw termination and a silver contact material. Operating temperature range is -55°C to 80°C.
TE Connectivity PRD-11DY0-48 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 41.7mA |
| Coil Power | 2W |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.8mm |
| Height | 2.28inch |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DY0-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.