TE Connectivity PRD-3AG0-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Power Consumption | 8W |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 63.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3AG0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.