
TE Connectivity PRD-3AH0-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 63.75mm |
| Length | 63.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3AH0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.