
TE Connectivity PRD-3AY0-240 technical specifications.
| Coil Current | 43mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3AY0-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
