TE Connectivity PRD-3DH0-48 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 1.15kR |
| Coil Voltage (DC) | 48V |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3DH0-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.