
SPST-NO Power Relay with a 24VDC coil voltage, 84mA coil current, and 2W coil power. Features a 20A contact current rating with Silver, Cadmium contact material and a maximum voltage rating of 125VDC. This general-purpose relay offers a 40ms operate time and 20ms release time, with a chassis mount termination via screw. Operating temperature range is -55°C to 80°C.
TE Connectivity PRD-3DJ0-24 technical specifications.
| Coil Current | 84mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 63.75mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 63.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3DJ0-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
