SPST-NO Power Relay with a 24VDC coil voltage, 84mA coil current, and 9.8W coil power. Features a 25A contact current rating with silver contacts and a 277VAC maximum voltage rating. Designed for chassis mount applications with screw termination. Operating temperature range from -55°C to 80°C. RoHS compliant.
TE Connectivity PRD-3DY0-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 84mA |
| Coil Power | 9.8W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.75mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Input Current | 25A |
| Lead Free | Not Applicable |
| Length | 63.3mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3DY0-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.