TE Connectivity PRD-4AG0-120 technical specifications.
| AC Coil Voltage | 120V |
| Coil Current | 85mA |
| Coil Resistance | 290Ohm |
| Maximum Pick-Up Voltage | 102VAC |
| Minimum Dropout Voltage | 12VAC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 30A |
| Termination Style | Screw Terminal |
| Relay Construction | Non-Latching |
| Operate Time | 40ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 45°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity PRD-4AG0-120 to view detailed technical specifications.
No datasheet is available for this part.