This general purpose relay is designed for use in a variety of applications. It has a flange mount package and is rated for operation at temperatures between -55°C and 45°C. The relay has a contact current rating of 30A and is suitable for use with 240V AC coils. It features silver cadmium contacts and a non-latching coil type.
TE Connectivity PRD-4AG0-240 technical specifications.
| Coil Current | 43mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | PRD, Potter & Brumfield |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-4AG0-240 to view detailed technical specifications.
No datasheet is available for this part.