
General purpose electromechanical relay featuring SPDT, momentary contact configuration. Rated for 25A contact current and 277VAC maximum voltage, with silver contact material. Coil operates at 120VAC with 9.8W power consumption and 85mA current. Chassis mountable with screw termination, suitable for power applications. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity PRD-5AY0-120 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 85mA |
| Coil Power | 9.8W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.75mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Input Current | 25A |
| Lead Free | Lead Free |
| Length | 63.3mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 9.8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-5AY0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
