TE Connectivity PRD-5DY0-110 technical specifications.
| Coil Current | 18.2mA |
| Coil Resistance | 6.05kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 8W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-5DY0-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.