
TE Connectivity PRD-7DG0-110 technical specifications.
| Coil Current | 18.2mA |
| Coil Resistance | 6.05kR |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Resistance | 6050R |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7DG0-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.