
DPST-NO power relay with a 24VDC coil voltage and 30A contact current rating. Features silver, cadmium contacts, a 2W coil power, and 288 Ohm coil resistance. Operates within a -55°C to 80°C temperature range, with an operate time of 40ms and release time of 20ms. Designed for chassis or panel mounting with screw termination.
TE Connectivity PRD-7DG0-24 technical specifications.
| Application(s) | POWER |
| Coil Current | 84mA |
| Coil Power | 2W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 63.75mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 63.3mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7DG0-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.