
DPST-NO Power Relay with a 12VDC coil voltage and 20A contact current rating. Features Silver contact material, 125V DC rated voltage, and a 2W coil power. Operates within a temperature range of -55°C to 80°C with 40ms operate and 20ms release times. Chassis mountable with screw termination, this general-purpose relay is UL and CSA approved and RoHS compliant.
TE Connectivity PRD-7DH0-12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 169mA |
| Coil Power | 2W |
| Coil Resistance | 71R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 63.75mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 125V |
| Width | 63.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7DH0-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
