
TE Connectivity PRD-7DJ0-12 technical specifications.
| Coil Current | 169mA |
| Coil Resistance | 71R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Resistance | 71R |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PRD-7DJ0-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.