
General purpose electromechanical relay featuring a DPST, momentary contact configuration. Coil specifications include 110VDC, 2000mW power consumption, and 18.2mA current. Contact rating is 25A with silver material, supporting AC voltage up to 240V. Designed for chassis mounting with screw termination, operating between -55°C and 80°C. RoHS compliant.
TE Connectivity PRD-7DY0-110 technical specifications.
| Coil Current | 18.2mA |
| Coil Power | 2W |
| Coil Resistance | 6.05kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPST |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7DY0-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
