
DPST-NO power relay with a 48VDC coil voltage and 25A contact current rating. Features silver contacts, a 2W coil power, and 1.15kR coil resistance. Operates within a -55°C to 80°C temperature range, with a 40ms operate time and 20ms release time. Chassis and panel mountable with screw termination, this general-purpose relay is RoHS compliant and UL/CSA approved.
TE Connectivity PRD-7DY0-48 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 41.7mA |
| Coil Power | 2W |
| Coil Resistance | 1.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.75mm |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 63.3mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel |
| Operate Time | 40ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7DY0-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.