
TE Connectivity PRDDA1-16F-BB0HW technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 16A |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PRD |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRDDA1-16F-BB0HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
