
DPDT illuminated rocker switch with ON-OFF-ON function, featuring quick connect termination and a curved nylon actuator. Rated for 16A at 250VAC (372.85VA), with a mechanical life exceeding 100,000 cycles and an electrical life of 6,000 cycles. Operates within a temperature range of -20°C to 85°C, with tin/silver contacts and silver plating. Panel mountable, VDE tested, and RoHS compliant.
TE Connectivity PRDDD3-16F-BB0GW technical specifications.
| Actuator Material | Nylon |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 29.3mm |
| Electrical Life | 6000Cycles |
| Length | 31.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PRD, Alcoswitch |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRDDD3-16F-BB0GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
