
DPDT signal relay featuring a DC actuating system with a 12V coil voltage, 30.7mA coil current, 369mW coil power, and 390 Ohm coil resistance. This non-latching, general-purpose relay offers a 1A contact current rating and operates within a temperature range of -65°C to 125°C. It includes a DPDT throw configuration, 2ms operate time, 1.5ms release time, and PC pin termination for through-hole mounting. RoHS compliant.
TE Connectivity PRMAC-12X technical specifications.
| Actuating System | DC |
| Coil Current | 30.7mA |
| Coil Power | 369mW |
| Coil Resistance | 390R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | PRMA, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRMAC-12X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.