
TE Connectivity PRMAC-18Y technical specifications.
| Actuating System | DC |
| Package/Case | TO-5 |
| Coil Power | 368mW |
| Coil Resistance | 880R |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Power Consumption | 368mW |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PRMAC-18Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.