
TE Connectivity PRMAC-26X technical specifications.
| Actuating System | DC |
| Package/Case | TO-5 |
| Coil Current | 17mA |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | PRMA, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRMAC-26X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.