TE Connectivity PRMACDDG-26YW technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Manufacturer Series | PRMADD |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity PRMACDDG-26YW to view detailed technical specifications.
No datasheet is available for this part.