
3-position, 6A filtered power entry module with a single port and male connector. Features quick connect termination, snap-in mounting for 2.9mm panel thickness, and a straight orientation. Rated for 250VAC, with a leakage current of 2uA and an operating frequency range of 30 kHz to 30 MHz. Includes fuse protection and is RoHS compliant.
TE Connectivity PS000SH60 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Filter Type | GENERAL PURPOSE |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS000SH60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.