The PS00SDSXB is a 10A shielded power entry module from TE Connectivity. It features a panel mount design with quick connect termination. This module is available in a 16-pack quantity and is compliant with RoHS regulations. The P series power entry module is designed for use in power distribution applications.
TE Connectivity PS00SDSXB technical specifications.
| Package/Case | Module |
| Current | 10A |
| Features | Shielded |
| Fuse | Yes |
| Mount | Panel, Snap in |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS00SDSXB to view detailed technical specifications.
No datasheet is available for this part.