Filtered power entry module with 3 positions and 1 port, rated for 10A and 250VAC. Features include a fuse, shielded construction, and Faston termination. This module offers a leakage current of 250uA and operates within a temperature range of -10°C to 40°C. Designed for snap-in mounting with a panel thickness of 2.9mm, it supports a 30 to 30000 KHz operating frequency.
TE Connectivity PS00SSSXA technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Features | Shielded |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 31.49mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PS00SSSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.